Part Details for PUA78L05ACPKM3 by Texas Instruments
Overview of PUA78L05ACPKM3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PUA78L05ACPKM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 200 |
|
RFQ |
Part Details for PUA78L05ACPKM3
PUA78L05ACPKM3 CAD Models
PUA78L05ACPKM3 Part Data Attributes:
|
PUA78L05ACPKM3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PUA78L05ACPKM3
Texas Instruments
100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 2.5 mm |