Part Details for PUA3219 by Panasonic Electronic Components
Overview of PUA3219 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PUA3219
PUA3219 CAD Models
PUA3219 Part Data Attributes
|
PUA3219
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PUA3219
Panasonic Electronic Components
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 3-Element, PNP, Silicon, Plastic/Epoxy, 8 Pin, SIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | SIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T8 | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |