Part Details for PU4435 by Panasonic Electronic Components
Overview of PU4435 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PU4435
PU4435 CAD Models
PU4435 Part Data Attributes
|
PU4435
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PU4435
Panasonic Electronic Components
Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for PU4435
This table gives cross-reference parts and alternative options found for PU4435. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PU4435, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PU4431 | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin | Panasonic Electronic Components | PU4435 vs PU4431 |
PU3131 | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 3-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin | Panasonic Electronic Components | PU4435 vs PU3131 |