Part Details for PU4413 by Panasonic Electronic Components
Overview of PU4413 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Renewable Energy
Automotive
Part Details for PU4413
PU4413 CAD Models
PU4413 Part Data Attributes
|
PU4413
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PU4413
Panasonic Electronic Components
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 10 Pin, PLASTIC, SIL, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | 2 BANKS, COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSIP-T10 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |