Part Details for PU3921JKN130U5L by YAGEO Corporation
Overview of PU3921JKN130U5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for PU3921JKN130U5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5771CT-ND
|
DigiKey | RES 500 OHM 5% 3W Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4039 / $0.9300 | Buy Now |
DISTI #
PU3921JKN130U5L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 3921 0.5mOhm 5% Emboss T/R - Tape and Reel (Alt: PU3921JKN130U5L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3382 | Buy Now |
DISTI #
603-PU3921JKN130U5L
|
Mouser Electronics | Current Sense Resistors - SMD 500 uOhms 3 Watt 5 % 175 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.4040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.2930 | Buy Now |
|
Ozdisan Elektronik | RES.(10052) 3921 500u Ohms 5% 3W 175PPM AEC-Q200 S | 0 |
|
$0.9036 / $1.0391 | RFQ |
Part Details for PU3921JKN130U5L
PU3921JKN130U5L CAD Models
PU3921JKN130U5L Part Data Attributes
|
PU3921JKN130U5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PU3921JKN130U5L
YAGEO Corporation
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 5% +/-Tol, 175ppm/Cel, Surface Mount, 3921, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.86 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.0387 V |