Part Details for PU3921JKMP50U5L by YAGEO Corporation
Overview of PU3921JKMP50U5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PU3921JKMP50U5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6133CT-ND
|
DigiKey | METAL SHUNT RESISTOR 3921 5% 75P Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6116 / $1.6500 | Buy Now |
DISTI #
PU3921JKMP50U5L
|
Avnet Americas | Shunt Chip Resistor Metal Plate 3921 0.5mOhm 5% Emboss T/R - Tape and Reel (Alt: PU3921JKMP50U5L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4757 / $0.5347 | Buy Now |
DISTI #
603-PU3921JKMP50U5L
|
Mouser Electronics | Current Sense Resistors - SMD 500 uOhms 5 Watt 5 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.6210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.4080 | Buy Now |
|
Ozdisan Elektronik | RES.(10052) 3921 500u Ohms 5% 5W 75PPM AEC-Q200 SM | 0 |
|
$1.2541 / $1.3795 | RFQ |