PU1BLS
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123HE, 2 PIN

Overview of PU1BLS by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PU1BLS by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-PU1BLSCT-ND
DigiKey 25NS, 1A, 100V, ULTRA FAST RECOV Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20000
In Stock
  • 1 $0.4400
  • 10 $0.3110
  • 100 $0.1570
  • 500 $0.1391
  • 1,000 $0.1083
  • 2,000 $0.0969
  • 5,000 $0.0947
  • 10,000 $0.0839
  • 30,000 $0.0828
  • 50,000 $0.0704
  • 100,000 $0.0693
$0.0693 / $0.4400 Buy Now
DISTI # PU1BLS
Avnet Americas Fast / Ultrafast Diode, 100 V, 1 A, Single, 930 mV, 25 ns, 100 A, SOD-123HE, 2 Pins - Tape and Reel (Alt: PU1BLS) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel 0
  • 20,000 $0.0608
$0.0608 Buy Now
DISTI # 821-PU1BLS
Mouser Electronics Rectifiers 25ns, 1A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant 0
  • 10,000 $0.0820
  • 20,000 $0.0820
  • 50,000 $0.0700
  • 100,000 $0.0670
$0.0670 / $0.0820 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks 0
  • 20,000 $0.0825
$0.0825 Buy Now
DISTI # PU1BLS
EBV Elektronik Fast / Ultrafast Diode, 100 V, 1 A, Single, 930 mV, 25 ns, 100 A, SOD-123HE, 2 Pins (Alt: PU1BLS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PU1BLS by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PU1BLS by Taiwan Semiconductor

PU1BLS
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SOD-123HE, 2 PIN
Reach Compliance Code
unknown
Additional Feature
LOW POWER LOSS, SNUBBER DIODE
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.93 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
45 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
IEC-61249-2-21
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.025 µs
Reverse Test Voltage
100 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. PU1BLS
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123HE, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PU1BLS by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PU1BLS by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of PU1BLS would you like to use for your alert(s)?
  • Please alert me when PU1BLS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PU1BLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PU1BLS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PU1BLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PU1BLS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PU1BLS by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: