Part Details for PU-16540 by BUD Industries Inc
Overview of PU-16540 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16540PF8 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST | |
74ALVCH16540PA8 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST | |
74LVC16540APV8 | Renesas Electronics Corporation | 16BIT BUFF / DRIVER |
Price & Stock for PU-16540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3754
|
Newark | Enclosure W/ Flange, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:103.12Mm, External Width - Metric:177.8Mm, External Depth - Metric:254Mm, Ip Rating:Ip66, Ip68, Body Color:Gray Rohs Compliant: Yes |Bud Industries PU-16540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$43.0900 / $51.7100 | Buy Now |
DISTI #
377-PU-16540-ND
|
DigiKey | ENCLOSURE PLASTIC GRY 10"L X 7"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
41 In Stock |
|
$40.7500 / $55.2000 | Buy Now |
DISTI #
563-PU-16540
|
Mouser Electronics | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure with Mounting Flanges (10 X 7 X 4.1 In) RoHS: Compliant | 96 |
|
$41.4300 / $49.8300 | Buy Now |
DISTI #
72121381
|
RS | Polycarbonate Plastic Enclosure, 6P/IP68, Gray, 10.00 x 7.00 x 4.06 in. | Bud Industries PU-16540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$42.6800 / $50.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.4700 | Buy Now |
|
Onlinecomponents.com | UL 6P polycarbonate gray plastic enclosure 10.00 x 7.00 x 4.06 in. - External 10 x 7 x 4.06 Inches - Internal 9.75 x 6.75 x 3.81 Inches RoHS: Compliant | 110 Factory Stock |
|
$43.3500 / $57.3900 | Buy Now |
DISTI #
000000000006153449
|
Sager | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure with Mounting Flanges (10 X 7 X 4.1 In) Min Qty: 2 | 110 |
|
$40.8000 / $65.2000 | Buy Now |
|
Master Electronics | UL 6P polycarbonate gray plastic enclosure 10.00 x 7.00 x 4.06 in. - External 10 x 7 x 4.06 Inches - Internal 9.75 x 6.75 x 3.81 Inches RoHS: Compliant | 110 Factory Stock |
|
$43.3500 / $57.3900 | Buy Now |
DISTI #
10014341
|
TestEquity LLC | Bud Industries PU-16540 IP68 NEMA 6P Enclosure, Plastic, Flanges, 10x7x4.1 in, PU Series | 110 |
|
$50.1500 | Buy Now |