-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PU-16535-C by BUD Industries Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3748
|
Newark | Enclosure W/ Flange, Pc, Grey/Clear, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$19.4000 / $25.7900 | Buy Now |
DISTI #
377-PU-16535-C-ND
|
DigiKey | ENCLOSURE PLAS 4.5"L X 4.5"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
18 In Stock |
|
$18.3750 / $24.8000 | Buy Now |
DISTI #
563-PU-16535-C
|
Mouser Electronics | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure, Flanges and Clear Cover (4.5 X 4.5 X 2.4 In) RoHS: Compliant | 2 |
|
$18.3700 / $24.7800 | Buy Now |
DISTI #
72121375
|
RS | Polycarbonate Plastic Enclosure, 6P/IP68, Clear Cover, 4.50 x 4.50 x 2.44 in. | Bud Industries PU-16... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.6000 | Buy Now |
|
Onlinecomponents.com | UL 6P polycarbonate clear cover plastic enclosure 4.50 x 4.50 x 2.44 in. - External 4.5 x 4.5 x 2.44... more RoHS: Compliant | 96 Factory Stock |
|
$19.5500 / $25.8800 | Buy Now |
DISTI #
000000000006153443
|
Sager | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure, Flanges and Clear Cover (4.5 X 4.5 X 2.4 In) Min Qty: 1 | 96 |
|
$18.4000 / $29.4000 | Buy Now |
|
Master Electronics | UL 6P polycarbonate clear cover plastic enclosure 4.50 x 4.50 x 2.44 in. - External 4.5 x 4.5 x 2.44... more RoHS: Compliant | 96 Factory Stock |
|
$19.5500 / $25.8800 | Buy Now |
DISTI #
10014335
|
TestEquity LLC | Bud Industries PU-16535-C IP68 NEMA 6P Enclosure, Plastic, Flanges, Clear Cover, 4.5x4.5x2.4 in | 106 |
|
$22.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy