-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PU-16533 by BUD Industries Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3743
|
Newark | Enclosure W/ Flange, Pc, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, Exter... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $17.2600 | Buy Now |
DISTI #
377-PU-16533-ND
|
DigiKey | ENCLOSURE PLAS 4.5"L X 2.63"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
355 In Stock |
|
$12.2500 / $16.6000 | Buy Now |
DISTI #
563-PU-16533
|
Mouser Electronics | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure with Mounting Flanges (4.5 X 2.6 X 2.1 In) RoHS: Compliant | 2 |
|
$12.2500 / $16.5900 | Buy Now |
DISTI #
72121370
|
RS | Polycarbonate Plastic Enclosure, 6P/IP68, Gray, 4.50 x 2.63 x 2.05 in. | Bud Industries PU-16533 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0300 / $16.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.0700 | Buy Now |
|
Onlinecomponents.com | UL 6P polycarbonate gray plastic enclosure 4.50 x 2.63 x 2.05 in. - External 4.5 x 2.63 x 2.05 Inche... more RoHS: Compliant | 0 |
|
$13.0300 / $17.2500 | Buy Now |
DISTI #
000000000006153438
|
Sager | Electrical Enclosures IP68/NEMA 6P Plastic Enclosure with Mounting Flanges (4.5 X 2.6 X 2.1 In) Min Qty: 1 | 0 |
|
$12.2500 / $19.6000 | Buy Now |
DISTI #
10014330
|
TestEquity LLC | Bud Industries PU-16533 IP68 NEMA 6P Enclosure, Plastic, Flanges, 4.5x2.6x2.1 in, PU Series | 0 |
|
$15.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy