-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.33V V(Z), 5.38%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4193
|
Newark | Zener Diode, 2.2V, 1W, Sma Rohs Compliant: Yes |Rohm PTZTFTE252.2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1760 / $0.6650 | Buy Now |
DISTI #
846-PTZTFTE252.2BCT-ND
|
DigiKey | DIODE ZENER 2.32V 1W PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11754 In Stock |
|
$0.1409 / $0.7500 | Buy Now |
DISTI #
PTZTFTE252.2B
|
Avnet Americas | Diode Zener Single 2.2V 1W 2-Pin DO-214AC Emboss T/R - Tape and Reel (Alt: PTZTFTE252.2B) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1339 / $0.1524 | Buy Now |
DISTI #
755-PTZTFTE252.2B
|
Mouser Electronics | Zener Diodes AECQ RoHS: Compliant | 1298 |
|
$0.1330 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1338 | Buy Now |
DISTI #
77930447
|
Verical | Diode Zener Single 2.2V 5% 1000mW Automotive 2-Pin PMDS T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 1500 |
|
$0.1950 / $0.4350 | Buy Now |
DISTI #
C1S625902035389
|
Chip1Stop | 1W 2.2V, DO-214AC, High Power Zener Diode for Automotive RoHS: Not Compliant pbFree: No Container: Cut Tape | 1500 |
|
$0.1560 / $0.3490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTZTFTE252.2B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PTZTFTE252.2B
ROHM Semiconductor
Zener Diode, 2.33V V(Z), 5.38%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.33 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 0.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.38% | |
Working Test Current | 40 mA |