There are no models available for this part yet.
Overview of PTZ20B by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for PTZ20B by EIC Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | DO-214AC(SMA) Zener Diodes ROHS | 4280 |
|
$0.0308 / $0.0550 | Buy Now |
CAD Models for PTZ20B by EIC Semiconductor Inc
Part Data Attributes for PTZ20B by EIC Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
14 Ω
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
TS 16949
|
Reference Voltage-Nom
|
20 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
15 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
17.4 mV/°C
|
Voltage Tol-Max
|
5.66%
|
Working Test Current
|
20 mA
|
Alternate Parts for PTZ20B
This table gives cross-reference parts and alternative options found for PTZ20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTZ20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZVTFTR20B | Zener Diode, | ROHM Semiconductor | PTZ20B vs KDZVTFTR20B |
KDZTFTR20B | Zener Diode, | ROHM Semiconductor | PTZ20B vs KDZTFTR20B |
PTZTE2520B | Zener Diode, 21.2V V(Z), 5.66%, 1W, Silicon, Unidirectional, | ROHM Semiconductor | PTZ20B vs PTZTE2520B |
PTZTFTE2520B | Zener Diode, | ROHM Semiconductor | PTZ20B vs PTZTFTE2520B |
Related Parts for PTZ20B
-
PTZ20Zener Diodes
-
SA10CATransient Suppressors
-
LTC1871IMSSwitching Regulator or Controllers
-
SN74AC08NGates
-
XC6SLX25-3FTG256IField Programmable Gate Arrays
-
AD9653BCPZ-125Analog to Digital Converters
-
HI-3000PSINetwork Interfaces
-
W25X20CLSNIGFlash Memories
-
AD5064BRUZ-1Digital to Analog Converters