Part Details for PTZ10S by Power-Sonic Corporation
Overview of PTZ10S by Power-Sonic Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTZ10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
547-PTZ10S
|
Mouser Electronics | Sealed Lead Acid Battery PTZ10S, Sealed 12V 8.5Ah | 0 |
|
$39.9100 / $58.2700 | Order Now |
DISTI #
75115082
|
RS | Battery, Rechargeable, Rectangular, Lead Acid AGM, 12V. 8.6Ah | Power Sonic PTZ10S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8600 / $40.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1600 / $54.4800 | Buy Now |