Part Details for PTX-KIT1DH by Jonard Tools
Overview of PTX-KIT1DH by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-KIT1DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4597
|
Newark | Wire-Wrapping & Unwrapping Tool Kit, Wrap Tool Type:-, Wire Wrap Style:-, Terminal Diagonal Min:-, Terminal Diagonal Max:-, Wire Size Awg Min:30Awg, Wire Size Awg Max:18Awg, Product Range:Ptx Series, Power Source:Battery Rohs Compliant: Yes |Ok Industries PTX-KIT1DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.9500 | Buy Now |
DISTI #
K599-ND
|
DigiKey | WIRE WRAP GUN 18 - 32 AWG W/BAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$564.9500 / $570.0900 | Buy Now |
DISTI #
801-PTX-KIT1DH
|
Mouser Electronics | Wire Wrap Tools PTX-KIT1, W/DFB224 AND H-1000 RoHS: Compliant | 0 |
|
$569.9500 | Order Now |
DISTI #
70176826
|
RS | PTX TOOL, DFB224, 115V BATT CHARG, 2 BATT, H-1000 | Jonard PTX-KIT1DH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$570.0900 | RFQ |
|
Onlinecomponents.com | PTX Tool - Dfb224 - 115V Batt Charg - 2 Batt - H-1000 | 0 |
|
$569.9500 / $664.7600 | Buy Now |