Part Details for PTX-25342-P by BUD Industries Inc
Overview of PTX-25342-P by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-25342-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0919
|
Newark | Enclosure Panel, 9.76"x9.76", Plastic, Panel Type:Inner Panel, Panel Material:Plastic, Body Color:-, For Use With:Bud Industries Pts-25342 & Pts-25342-C Nema Box Enclosures, External Height - Metric:247.9Mm, Product Range:- Rohs Compliant: Yes |Bud Industries PTX-25342-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $8.2100 | Buy Now |
DISTI #
PTX-25342-P-ND
|
DigiKey | PTS MOUNTING PLATE PLASTIC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0000 | Buy Now |
DISTI #
563-PTX-25342-P
|
Mouser Electronics | Electrical Enclosure Accessories Plastic Internal Panel 9.76 x 9.76" RoHS: Compliant | 10 |
|
$4.9900 / $6.0000 | Buy Now |
DISTI #
70863899
|
RS | Internal Mounting Plate, Plastic, PTS-25342, PTS-25342-C, PTX Series | Bud Industries PTX-25342-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5500 / $6.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.4700 | Buy Now |
|
Onlinecomponents.com | Plastic - ABS Panel - Inner - 9.764" L x 9.764" W x 0.118" H (248.00mm x 248.00mm x 3.00mm) - Gray. RoHS: Compliant | 12 Factory Stock |
|
$4.3400 / $6.6000 | Buy Now |
DISTI #
000000000005423384
|
Sager | Electrical Enclosure Accessories Plastic Internal Panel 9.76 x 9.76 Min Qty: 15 | 12 |
|
$4.2500 / $6.7000 | Buy Now |
|
Master Electronics | Plastic - ABS Panel - Inner - 9.764" L x 9.764" W x 0.118" H (248.00mm x 248.00mm x 3.00mm) - Gray. RoHS: Compliant | 12 Factory Stock |
|
$4.3400 / $6.6000 | Buy Now |