Part Details for PTX-22490-P by BUD Industries Inc
Overview of PTX-22490-P by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-22490-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7973
|
Newark | Inner Panel, Abs, Grey, Enclosure, Panel Type:Inner Panel, Panel Material:Abs (Acrylonitrile Butadiene Styrene), Body Color:Gray, For Use With:Bud Industries Pth-22490 & Pth-22490-C Nema Box Enclosures, External Height - Metric:156Mmrohs Compliant: Yes |Bud Industries PTX-22490-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$1.7500 / $2.5000 | Buy Now |
DISTI #
377-2806-ND
|
DigiKey | PTH MOUNTING PLATE ABS PLASTIC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6875 / $2.4000 | Buy Now |
DISTI #
563-PTX-22490-P
|
Mouser Electronics | Electrical Enclosure Accessories PTH MOUNTING PLATE_ ABS PLASTIC RoHS: Compliant | 0 |
|
$1.6800 / $2.4000 | Order Now |
DISTI #
71151223
|
RS | Enclosure Mounting Plate, ABS, Plastic, PTH Series | Bud Industries PTX-22490-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $3.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | Fiberglass Box - Internal Panel - Plastic - 6.14" x 4.96" RoHS: Compliant | 37 Factory Stock |
|
$1.7500 / $2.6600 | Buy Now |
DISTI #
28972156
|
Verical | Mounting Plate Accessory, Plastic, Light Gray, 156mm Product Length, 126mm Product Depth, 4mm Product Height, For Enclosure PTH-22490 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1801 | Americas - 44 |
|
$0.3935 | Buy Now |
DISTI #
000000000005714289
|
Sager | PTH MOUNTING PLATE, ABS PLASTIC Min Qty: 50 | 37 |
|
$1.7000 / $2.7000 | Buy Now |
|
Master Electronics | Fiberglass Box - Internal Panel - Plastic - 6.14" x 4.96" RoHS: Compliant | 37 Factory Stock |
|
$1.7500 / $2.6600 | Buy Now |