Part Details for PTX-22462 by BUD Industries Inc
Overview of PTX-22462 by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-462HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for PTX-22462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7969
|
Newark | Inner Panel, Steel, Enclosure, Panel Type:Inner Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Pth-22462, Pth-22462-C, Pth-22762-L & Pth-22762-Lc Nema Box Enclosures, External Height - Metric:531Mm Rohs Compliant: Yes |Bud Industries PTX-22462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$17.7300 / $23.5600 | Buy Now |
DISTI #
377-2802-ND
|
DigiKey | PTH MOUNTING PLATE STEEL 1.6MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$16.0000 / $22.7000 | Buy Now |
DISTI #
563-PTX-22462
|
Mouser Electronics | Electrical Enclosure Accessories PTH MOUNTING PLATE_ STEEL_ 1.6MM RoHS: Compliant | 0 |
|
$16.0000 / $22.6700 | Order Now |
DISTI #
V99:2348_21803740
|
Arrow Electronics | Mounting Plate Accessory, Steel, Zinc, 531mm Product Length, 345mm Product Depth, For Enclosure PTH-22462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1827 | Americas - 3 |
|
$1.0084 / $4.0730 | Buy Now |
DISTI #
71151219
|
RS | Enclosure Mounting Plate, Steel, 1.6mm, PTH Series | Bud Industries PTX-22462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2400 / $22.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.0700 | Buy Now |
|
Onlinecomponents.com | Fiberglass Box - Internal Panel - Plastic - 20.91" x 13.58" RoHS: Compliant | 46 Factory Stock |
|
$17.0200 / $22.5300 | Buy Now |
DISTI #
80311519
|
Verical | Mounting Plate Accessory, Steel, Zinc, 531mm Product Length, 345mm Product Depth, For Enclosure PTH-22462 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1827 | Americas - 3 |
|
$1.0084 | Buy Now |
DISTI #
000000000005714285
|
Sager | Electrical Enclosure Accessories PTH MOUNTING PLATE_ STEEL_ 1.6MM Min Qty: 5 | 46 |
|
$16.0500 / $25.6000 | Buy Now |
DISTI #
C1S129800070896
|
Chip1Stop | Unclassified | 3 |
|
$4.4200 | Buy Now |