Part Details for PTX-22460-P by BUD Industries Inc
Overview of PTX-22460-P by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-22460-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7968
|
Newark | Inner Panel, Abs, Grey, Enclosure, Panel Type:Inner Panel, Panel Material:Abs (Acrylonitrile Butadiene Styrene), Body Color:Gray, For Use With:Bud Industries Pth-22460, Pth-22460-C, Pth-22760-L & Pth-22760-Lc Nema Box Enclosures Rohs Compliant: Yes |Bud Industries PTX-22460-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$10.0900 / $13.4100 | Buy Now |
DISTI #
377-2801-ND
|
DigiKey | PTH MOUNTING PLATE ABS PLASTIC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1250 / $12.9000 | Buy Now |
DISTI #
563-PTX-22460-P
|
Mouser Electronics | Electrical Enclosure Accessories PTH MOUNTING PLATE_ ABS PLASTIC RoHS: Compliant | 0 |
|
$9.1200 / $12.8900 | Order Now |
DISTI #
71151218
|
RS | Enclosure Mounting Plate, ABS, Plastic, PTH Series | Bud Industries PTX-22460-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3300 / $14.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7400 | Buy Now |
|
Onlinecomponents.com | Fiberglass Box - Internal Panel - Plastic - 15.51" x 11.57" RoHS: Compliant | 141 Factory Stock |
|
$9.7100 / $12.8500 | Buy Now |
DISTI #
28987284
|
Verical | Mounting Plate Accessory, Plastic, Light Gray, 394mm Product Length, 294mm Product Depth, 11mm Product Height, For Enclosure PTH-22460 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1801 | Americas - 26 |
|
$0.5350 | Buy Now |
|
Master Electronics | Fiberglass Box - Internal Panel - Plastic - 15.51" x 11.57" RoHS: Compliant | 141 Factory Stock |
|
$9.7100 / $12.8500 | Buy Now |