Part Details for PTX-22458 by BUD Industries Inc
Overview of PTX-22458 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-22458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7966
|
Newark | Inner Panel, Steel, Enclosure, Panel Type:Inner Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Pth-22458, Pth-22458-C, Pth-22758-L & Pth-22758-Lc Nema Box Enclosures, External Height - Metric:531Mm Rohs Compliant: Yes |Bud Industries PTX-22458 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$14.8200 / $19.3900 | Buy Now |
DISTI #
377-2799-ND
|
DigiKey | PTH MOUNTING PLATE STEEL 1.6MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$13.3750 / $19.0000 | Buy Now |
DISTI #
563-PTX-22458
|
Mouser Electronics | Electrical Enclosure Accessories PTH MOUNTING PLATE_ STEEL_ 1.6MM RoHS: Compliant | 8 |
|
$13.3700 / $18.8000 | Buy Now |
DISTI #
71151216
|
RS | Enclosure Mounting Plate, Steel, 1.6mm, PTH Series | Bud Industries PTX-22458 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7700 / $20.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.2700 | Buy Now |
|
Onlinecomponents.com | Fiberglass Box - Internal Panel - Steel - 20.91" x 9.88" RoHS: Compliant | 66 Factory Stock |
|
$14.2300 / $18.8400 | Buy Now |
DISTI #
28956107
|
Verical | Mounting Plate Accessory, Steel, Zinc, 531mm Product Length, 251mm Product Depth, For Enclosure PTH-22458 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 6 |
|
$0.3968 | Buy Now |
|
Master Electronics | Fiberglass Box - Internal Panel - Steel - 20.91" x 9.88" RoHS: Compliant | 66 Factory Stock |
|
$14.2300 / $18.8400 | Buy Now |