Part Details for PTX-22448-P by BUD Industries Inc
Overview of PTX-22448-P by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-448HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 48 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for PTX-22448-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7965
|
Newark | Inner Panel, Abs, Grey, Enclosure, Panel Type:Inner Panel, Panel Material:Abs (Acrylonitrile Butadiene Styrene), Body Color:Gray, External Height - Metric:347Mm, External Width - Metric:158Mm, External Height - Imperial:13.7" Rohs Compliant: Yes |Bud Industries PTX-22448-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$4.9400 / $6.5500 | Buy Now |
DISTI #
377-2798-ND
|
DigiKey | PTH MOUNTING PLATE ABS PLASTIC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$4.4375 / $6.3000 | Buy Now |
DISTI #
563-PTX-22448-P
|
Mouser Electronics | Electrical Enclosure Accessories PTH MOUNTING PLATE_ ABS PLASTIC RoHS: Compliant | 2 |
|
$4.4300 / $6.3000 | Buy Now |
DISTI #
71151215
|
RS | Enclosure Mounting Plate, ABS, Plastic, PTH Series | Bud Industries PTX-22448-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $6.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.7400 | Buy Now |
|
Onlinecomponents.com | Fiberglass Box - Internal Panel - Plastic - 13.66" x 6.22" RoHS: Compliant | 144 Factory Stock |
|
$4.6000 / $6.9900 | Buy Now |
DISTI #
000000000005714281
|
Sager | Electrical Enclosure Accessories PTH MOUNTING PLATE_ ABS PLASTIC Min Qty: 15 | 144 |
|
$4.4500 / $7.1000 | Buy Now |
|
Master Electronics | Fiberglass Box - Internal Panel - Plastic - 13.66" x 6.22" RoHS: Compliant | 144 Factory Stock |
|
$4.6000 / $6.9900 | Buy Now |