Part Details for PTX-22442 by BUD Industries Inc
Overview of PTX-22442 by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-442HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 42 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for PTX-22442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7962
|
Newark | Inner Panel, Steel, Enclosure, Panel Type:Inner Panel, Panel Material:Steel, Body Color:-, For Use With:Bud Industries Pth-22442 & Pth-22422-C Nema Box Enclosures, External Height - Metric:161Mm, External Width - Metric:161Mm Rohs Compliant: Yes |Bud Industries PTX-22442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$3.6400 / $4.8900 | Buy Now |
DISTI #
377-2795-ND
|
DigiKey | PTH MOUNTING PLATE STEEL 1.6MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$3.3750 / $4.7000 | Buy Now |
DISTI #
563-PTX-22442
|
Mouser Electronics | Electrical Enclosure Accessories PTH MOUNTING PLATE_ STEEL_ 1.6MM RoHS: Compliant | 0 |
|
$3.3700 / $4.7000 | Order Now |
DISTI #
V99:2348_21803733
|
Arrow Electronics | Mounting Plate Accessory, Steel, Zinc, 161mm Product Length, 161mm Product Depth, For Enclosure PTH-22442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1801 | Americas - 16 |
|
$1.2144 / $1.3177 | Buy Now |
DISTI #
71151212
|
RS | Enclosure Mounting Plate, Steel, 1.6mm, PTH Series | Bud Industries PTX-22442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 / $5.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.6000 | Buy Now |
|
Onlinecomponents.com | Fiberglass Box - Internal Panel - Steel - 6.34" x 6.34" RoHS: Compliant | 129 Factory Stock |
|
$3.5000 / $5.3200 | Buy Now |
DISTI #
28987288
|
Verical | Mounting Plate Accessory, Steel, Zinc, 161mm Product Length, 161mm Product Depth, For Enclosure PTH-22442 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1801 | Americas - 16 |
|
$1.2144 / $1.3177 | Buy Now |
DISTI #
000000000005714278
|
Sager | Electrical Enclosure Accessories PTH MOUNTING PLATE_ STEEL_ 1.6MM Min Qty: 19 | 129 |
|
$3.4000 / $5.4500 | Buy Now |
DISTI #
C1S129800070823
|
Chip1Stop | Unclassified | 16 |
|
$1.2666 / $1.3177 | Buy Now |