Part Details for PTX-11111 by BUD Industries Inc
Overview of PTX-11111 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTX-11111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6670
|
Newark | Enclosure Panel, Internal, 12.2" X 8.27", Panel Type:Internal Panel, Panel Material:Abs (Acrylonitrile Butadiene Styrene), Body Color:-, For Use With:Bud Industries Aio-11111/Aio-11112 All-In-One Plastic Enclosures Rohs Compliant: Yes |Bud Industries PTX-11111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$2.6000 / $3.6400 | Buy Now |
DISTI #
377-PTX-11111-ND
|
DigiKey | PLASTIC PLATE FOR AIO DOOR Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$2.5000 / $3.5000 | Buy Now |
DISTI #
563-PTX-11111
|
Mouser Electronics | Electrical Enclosure Accessories Solid Plastic Panel for AIO RoHS: Compliant | 10 |
|
$2.5000 / $3.5000 | Buy Now |
DISTI #
72639543
|
RS | Internal Panel for AIO Series, Solid ABS Plastic, 12.2 x 8.27 in | Bud Industries PTX-11111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | 68 Factory Stock |
|
$2.6600 / $3.9400 | Buy Now | |
DISTI #
000000000006246590
|
Sager | Electrical Enclosure Accessories Solid Plastic Panel for AIO Min Qty: 50 | 68 |
|
$2.5000 / $4.0000 | Buy Now |
|
Master Electronics | 68 Factory Stock |
|
$2.6600 / $3.9400 | Buy Now |