Part Details for PTVS58VS1UTR115 by Nexperia
Overview of PTVS58VS1UTR115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS58VS1UTR115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.3A 400W 93.6V 64.4V Unidirectional 58V SOD-123W ESD and Surge Protection (TVS/ESD) ROHS | 1 |
|
$0.1285 / $0.2340 | Buy Now |