Part Details for PTVS58VS1UR.115 by Nexperia
Overview of PTVS58VS1UR.115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS58VS1UR.115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTVS58VS1UR.115
|
TME | Diode: TVS, 400W, 67.8V, 4.3A, unidirectional, SOD123W, max.150°C Min Qty: 3 | 2547 |
|
$0.1240 / $0.3070 | Buy Now |