-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4160
|
Newark | Tvs Diode Rohs Compliant: Yes |Nexperia PTVS3V3D1BALYL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0380 | Buy Now |
DISTI #
1727-7667-1-ND
|
DigiKey | TVS DIODE 3.3VWM 13.2VC 2DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9383 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
PTVS3V3D1BALYL
|
Avnet Americas | TVS Diode, Bidirectional, 3.3 V, 13.2 V, DFN1006 (SOD-882) , 2 Pins - Tape and Reel (Alt: PTVS3V3D1BALYL) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
771-PTVS3V3D1BALYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS3V3D1BAL/SOD882/SOD2 RoHS: Compliant | 31482 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | TVS Diode /SOD882/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0282 / $0.0311 | Buy Now |
|
Rochester Electronics | PTVS3V3D1BAL - Ultra compact Transient Voltage Supressor RoHS: Compliant Status: Active Min Qty: 1 | 18530 |
|
$0.0235 / $0.0276 | Buy Now |
DISTI #
PTVS3V3D1BALYL
|
TTI | ESD Suppressors / TVS Diodes PTVS3V3D1BAL/SOD882/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0287 / $0.0358 | Buy Now |
DISTI #
PTVS3V3D1BALYL
|
Avnet Asia | TVS Diode, Bidirectional, 3.3 V, 13.2 V, DFN1006 (SOD-882) , 2 Pins (Alt: PTVS3V3D1BALYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0247 / $0.0276 | Buy Now |
DISTI #
PTVS3V3D1BALYL
|
Avnet Silica | TVS Diode, Bidirectional, 3.3 V, 13.2 V, DFN1006 (SOD-882) , 2 Pins (Alt: PTVS3V3D1BALYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PTVS3V3D1BALYL
|
EBV Elektronik | TVS Diode, Bidirectional, 3.3 V, 13.2 V, DFN1006 (SOD-882) , 2 Pins (Alt: PTVS3V3D1BALYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy