-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxS1UR series - 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0312
|
Newark | Diode, Tvs, Uni, 28V, 400W, Sod123W, Product Range:Ptvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:Sod-123, No. Of Pins:2Pins, Minimum Breakdown Voltage:31.1V Rohs Compliant: Yes |Nexperia PTVS28VS1UR,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1350 / $0.3800 | Buy Now |
DISTI #
1727-5869-1-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25107 In Stock |
|
$0.0843 / $0.3900 | Buy Now |
DISTI #
PTVS28VS1UR,115
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 400W 2-Pin SOD-123W T/R - Tape and Reel (Alt: PTVS28VS1UR,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0792 | Buy Now |
DISTI #
771-PTVS28VS1UR115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS28VS1UR/SOD123W/SOD2 RoHS: Compliant | 8849 |
|
$0.0840 / $0.3600 | Buy Now |
DISTI #
V36:1790_06543060
|
Arrow Electronics | Diode TVS Single Uni-Dir 28V 400W 2-Pin CFP3 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2314 | Americas - 6000 |
|
$0.0777 / $0.0894 | Buy Now |
DISTI #
V72:2272_06543060
|
Arrow Electronics | Diode TVS Single Uni-Dir 28V 400W 2-Pin CFP3 T/R Min Qty: 45 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 Container: Cut Strips | Americas - 45 |
|
$0.1273 | Buy Now |
|
Future Electronics | PTVS Series 400 W 45.4 V Uni-Directional Surface Mount TVS Diode - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 459000Reel |
|
$0.0690 / $0.0765 | Buy Now |
|
Future Electronics | PTVS Series 400 W 45.4 V Uni-Directional Surface Mount TVS Diode - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.0815 / $0.0915 | Buy Now |
DISTI #
70727525
|
Verical | Diode TVS Single Uni-Dir 28V 400W 2-Pin CFP3 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2314 | Americas - 6000 |
|
$0.0777 / $0.0894 | Buy Now |
DISTI #
79006047
|
Verical | Diode TVS Single Uni-Dir 28V 400W 2-Pin CFP3 T/R Min Qty: 1870 Package Multiple: 1870 Date Code: 2407 | Americas - 1870 |
|
$0.1459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS28VS1UR,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS28VS1UR,115
Nexperia
PTVSxS1UR series - 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |