-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVS24VU1UPA - 300 W Transient Voltage Suppressor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3189
|
Newark | Tvs Diode, Aec-Q101, 3.5Kw, 24V, Sot1061, Product Range:Pvts Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:44.2V, Diode Case Style:Sot-1061, No. Of Pins:3Pins, Breakdown Voltage Rohs Compliant: Yes |Nexperia PTVS24VU1UPAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 136 |
|
$0.1450 / $0.3970 | Buy Now |
DISTI #
1727-7486-1-ND
|
DigiKey | TVS DIODE 24VWM 38.8VC 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0946 / $0.4400 | Buy Now |
DISTI #
PTVS24VU1UPAZ
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 300W 3-Pin HUSON T/R - Tape and Reel (Alt: PTVS24VU1UPAZ) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 / $0.1120 | Buy Now |
DISTI #
771-PTVS24VU1UPAZ
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS24VU1UPA/SOT1061/HUSON3 RoHS: Compliant | 1227 |
|
$0.0940 / $0.4100 | Buy Now |
|
Future Electronics | TVS Diodes SOT1061 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0984 | Buy Now |
DISTI #
65666730
|
Verical | Diode TVS Single Dual Anode Uni-Dir 24V 300W Automotive AEC-Q101 3-Pin HUSON T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2215 | Americas - 9000 |
|
$0.1047 | Buy Now |
DISTI #
77899509
|
Verical | Diode TVS Single Dual Anode Uni-Dir 24V 300W Automotive AEC-Q101 3-Pin HUSON T/R RoHS: Compliant Min Qty: 614 Package Multiple: 1 Date Code: 1741 | Americas - 5670 |
|
$0.0891 / $0.1628 | Buy Now |
|
Rochester Electronics | DIODES NOT PHOTOSENSITIVE/LED RoHS: Compliant Status: Active Min Qty: 1 | 18892 |
|
$0.0844 / $0.0993 | Buy Now |
DISTI #
PTVS24VU1UPAZ
|
TTI | ESD Suppressors / TVS Diodes PTVS24VU1UPA/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.0990 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 314109 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS24VU1UPAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS24VU1UPAZ
Nexperia
PTVS24VU1UPA - 300 W Transient Voltage Suppressor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SOT-1061, DFN2020-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 44.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |