-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3009
|
Newark | Tvs Diode, Unidir, 35.5V, 400W, Cfp3 Rohs Compliant: Yes |Nexperia PTVS22VS1UTR-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1310 / $0.4470 | Buy Now |
DISTI #
1727-PTVS22VS1UTR-QXCT-ND
|
DigiKey | PTVS22VS1UTR-Q/SOD123W/SOD2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3000 In Stock |
|
$0.0928 / $0.4300 | Buy Now |
DISTI #
PTVS22VS1UTR-QX
|
Avnet Americas | - Tape and Reel (Alt: PTVS22VS1UTR-QX) Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0926 / $0.1103 | Buy Now |
DISTI #
771-PTVS22VS1UTR-QX
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS22VS1UTR-Q/SOD123W/SOD2 RoHS: Compliant | 0 |
|
$0.1060 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0955 | Buy Now |
DISTI #
PTVS22VS1UTR-QX
|
TTI | ESD Suppressors / TVS Diodes PTVS22VS1UTR-Q/SOD123W/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy