-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxS1UR series - 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0309
|
Newark | Diode, Tvs, Uni, 22V, 400W, Sod123W, Product Range:Ptvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:22V, Clamping Voltage Max:35.5V, Diode Case Style:Sod-123, No. Of Pins:2Pins, Minimum Breakdown Voltage:24.4V Rohs Compliant: Yes |Nexperia PTVS22VS1UR,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2187 |
|
$0.1350 / $0.4120 | Buy Now |
DISTI #
1727-5866-1-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54835 In Stock |
|
$0.0835 / $0.2800 | Buy Now |
DISTI #
PTVS22VS1UR,115
|
Avnet Americas | Diode TVS Single Uni-Dir 22V 400W 2-Pin SOD-123W T/R - Tape and Reel (Alt: PTVS22VS1UR,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0828 / $0.0989 | Buy Now |
DISTI #
771-PTVS22VS1UR115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS22VS1UR/SOD123W/SOD2 RoHS: Compliant | 9854 |
|
$0.0830 / $0.2400 | Buy Now |
DISTI #
V72:2272_06543115
|
Arrow Electronics | Diode TVS Single Uni-Dir 22V 400W 2-Pin CFP3 T/R Min Qty: 956 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 Container: Cut Strips | Americas - 9079 |
|
$0.0856 / $0.1046 | Buy Now |
DISTI #
P40:2555_18377908
|
Arrow Electronics | Diode TVS Single Uni-Dir 22V 400W 2-Pin CFP3 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Europe - 9000 |
|
$0.0719 / $0.2390 | Buy Now |
|
Future Electronics | PTVS Series 400 W 20 V Uni-Directional Surface Mount TVS Diode - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 24000Reel |
|
$0.0819 / $0.0920 | Buy Now |
|
Future Electronics | PTVS Series 400 W 20 V Uni-Directional Surface Mount TVS Diode - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0819 / $0.0920 | Buy Now |
DISTI #
59265310
|
Verical | Diode TVS Single Uni-Dir 22V 400W 2-Pin CFP3 T/R Min Qty: 956 Package Multiple: 1 Date Code: 2137 | Americas - 9079 |
|
$0.0856 / $0.1046 | Buy Now |
DISTI #
PTVS22VS1UR.115
|
TME | Diode: TVS, 400W, 25.6V, 11.3A, unidirectional, SOD123W, max.150°C Min Qty: 3 | 0 |
|
$0.1200 / $0.2980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS22VS1UR,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS22VS1UR,115
Nexperia
PTVSxS1UR series - 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |