Part Details for PTVS22VP1UP by NXP Semiconductors
Overview of PTVS22VP1UP by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS22VP1UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOD128 | 1400 |
|
RFQ |
Part Details for PTVS22VP1UP
PTVS22VP1UP CAD Models
PTVS22VP1UP Part Data Attributes
|
PTVS22VP1UP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTVS22VP1UP
NXP Semiconductors
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PTVS22VP1UP
This table gives cross-reference parts and alternative options found for PTVS22VP1UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS22VP1UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS7V5P1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS7V5P1UP |
PTVS6V0P1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS6V0P1UP |
PTVS9V0P1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS9V0P1UP |
PTVS17VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS17VP1UP |
PTVS24VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS24VP1UP |
PTVS64VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS64VP1UP |
PTVS33VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS33VP1UP |
PTVS5V0P1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS5V0P1UP |
PTVS20VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS22VP1UP vs PTVS20VP1UP |
PTVS12VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS22VP1UP vs PTVS12VP1UP |