-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVS20VZ1USK - Transient voltage suppressor in DSN1608-2 for mobile applications@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2749-1-ND
|
DigiKey | TVS DIODE 20VWM 36.9VC DSN1608-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27875 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
PTVS20VZ1USKYL
|
Avnet Americas | Diode TVS Single Uni-Dir 20V 2000W 2-Pin DSN T/R - Tape and Reel (Alt: PTVS20VZ1USKYL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0521 / $0.0622 | Buy Now |
DISTI #
771-PTVS20VZ1USKYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS20VZ1USK/SOD964/DSN1608-2 RoHS: Compliant | 15617 |
|
$0.0540 / $0.4600 | Buy Now |
|
Future Electronics | TVS Diodes SOD964 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0546 | Buy Now |
|
Rochester Electronics | PTVS20VZ1USK - Transient Voltage suppressor RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$0.0468 / $0.0551 | Buy Now |
DISTI #
PTVS20VZ1USKYL
|
TTI | ESD Suppressors / TVS Diodes PTVS20VZ1USK/SOD964/DSN1608-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0550 | Buy Now |
DISTI #
PTVS20VZ1USKYL
|
Avnet Asia | Diode TVS Single Uni-Dir 20V 2000W 2-Pin DSN T/R (Alt: PTVS20VZ1USKYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0494 / $0.0553 | Buy Now |
DISTI #
PTVS20VZ1USKYL
|
Avnet Silica | Diode TVS Single Uni-Dir 20V 2000W 2-Pin DSN T/R (Alt: PTVS20VZ1USKYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200319891
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes Container: Cut Tape | 12110 |
|
$0.0415 / $0.0492 | Buy Now |
DISTI #
C1S537101541555
|
Chip1Stop | PTVS20VZ1USK/SOD964/DSN1608-2 RoHS: Compliant pbFree: Yes Container: Cut Tape | 79 |
|
$0.0382 / $0.0399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS20VZ1USKYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS20VZ1USKYL
Nexperia
PTVS20VZ1USK - Transient voltage suppressor in DSN1608-2 for mobile applications@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PBCC-N2 | |
Manufacturer Package Code | SOD964 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 25.4 V | |
Breakdown Voltage-Min | 22.2 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |