-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1820
|
Newark | Tvs Diode, Bidir, 44V, Through Hole Rohs Compliant: Yes |Bourns PTVS20-015C-TH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$25.8400 / $33.2500 | Buy Now |
DISTI #
118-PTVS20-015C-TH-ND
|
DigiKey | TVS DIODE 15VWM 44VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
198 In Stock |
|
$21.2019 / $31.9700 | Buy Now |
DISTI #
PTVS20-015C-TH
|
Avnet Americas | 20KA, 15V BI-DIRECTIONAL PTVS DIODE - Boxed Product (Development Kits) (Alt: PTVS20-015C-TH) RoHS: Not Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$20.5000 / $23.2880 | Buy Now |
DISTI #
652-PTVS20-015C-TH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 20KA high current bidirectional TVS diodes RoHS: Compliant | 189 |
|
$21.1200 / $31.9700 | Buy Now |
DISTI #
V99:2348_26719575
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 2-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2218 | Americas - 200 |
|
$19.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3600 / $55.7600 | Buy Now |
DISTI #
63406320
|
Verical | Diode TVS Single Bi-Dir 15V 2-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 200 |
|
$19.2400 | Buy Now |
DISTI #
PTVS20-015C-TH
|
TTI | ESD Suppressors / TVS Diodes 20KA high current bidirectional TVS diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Box | Americas - 0 |
|
$20.9100 / $22.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 187 |
|
$31.4836 / $34.1439 | Buy Now |
DISTI #
PTVS20-015C-TH
|
Avnet Abacus | 20KA, 15V BI-DIRECTIONAL PTVS DIODE (Alt: PTVS20-015C-TH) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS20-015C-TH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS20-015C-TH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |