-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1816
|
Newark | Tvs Diode, Bidir, 58V, Dfn Rohs Compliant: Yes |Bourns PTVS2-058C-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 402 |
|
$5.0400 / $7.9200 | Buy Now |
DISTI #
118-PTVS2-058C-HCT-ND
|
DigiKey | TVS DIODE 58VWM 67VC 2DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10901 In Stock |
|
$3.0896 / $6.1600 | Buy Now |
DISTI #
PTVS2-058C-H
|
Avnet Americas | TVS Diode, Bidirectional, 58 V, 67 V, DFN, 2 Pins - Tape and Reel (Alt: PTVS2-058C-H) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8750 / $3.2660 | Buy Now |
DISTI #
652-PTVS2-058C-H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2KA high current bidirectional TVS diodes RoHS: Compliant | 12384 |
|
$3.0800 / $6.1500 | Buy Now |
DISTI #
V72:2272_25913052
|
Arrow Electronics | Diode TVS Single Bi-Dir 58V 2-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 Container: Cut Strips | Americas - 440 |
|
$2.9490 / $3.8920 | Buy Now |
|
Onlinecomponents.com | TVS Diode - 2kA - Bidirectional - 58V RoHS: Compliant | 0 |
|
$2.9200 / $8.5600 | Buy Now |
DISTI #
62519370
|
Verical | Diode TVS Single Bi-Dir 58V 2-Pin DFN T/R Min Qty: 2 Package Multiple: 1 Date Code: 2222 | Americas - 440 |
|
$2.9490 / $3.8920 | Buy Now |
DISTI #
PTVS2-058C-H
|
TTI | ESD Suppressors / TVS Diodes 2KA high current bidirectional TVS diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$3.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 500 |
|
$6.0835 / $7.0971 | Buy Now |
DISTI #
26S2823
|
Bürklin Elektronik | SMD TVS diode, Bidirectional, 67 V, DFN, PTVS2-058C-H Min Qty: 1 | 10 |
|
$6.8080 / $9.8253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS2-058C-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS2-058C-H
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 70 V | |
Breakdown Voltage-Min | 64 V | |
Breakdown Voltage-Nom | 67 V | |
Clamping Voltage-Max | 67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 134000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |