Diodes
PTVS17VS1UR,115
Description: PTVSxS1UR series - 400 W Transient Voltage Suppressor SOD-123 2-Pin

Overview of PTVS17VS1UR,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTVS17VS1UR,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 12 372
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
$0.1350 / $0.4500 Buy Now
Quest Components   297
  • 1 $0.6000
  • 34 $0.1800
  • 279 $0.1200
$0.1200 / $0.6000 Buy Now

CAD Models for PTVS17VS1UR,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTVS17VS1UR,115 by NXP Semiconductors

PTVS17VS1UR,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD-123
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD123W
Reach Compliance Code
not_compliant
Breakdown Voltage-Max
20.9 V
Breakdown Voltage-Min
18.9 V
Breakdown Voltage-Nom
19.9 V
Clamping Voltage-Max
27.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321
Rep Pk Reverse Voltage-Max
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PTVS17VS1UR,115
    NXP Semiconductors
    PTVSxS1UR series - 400 W Transient Voltage Suppressor SOD-123 2-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTVS17VS1UR,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTVS17VS1UR,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PTVS17VS1UR,115 would you like to use for your alert(s)?
  • Please alert me when PTVS17VS1UR,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTVS17VS1UR,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTVS17VS1UR,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTVS17VS1UR,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTVS17VS1UR,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTVS17VS1UR,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: