-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3007
|
Newark | Tvs Diode, Unidir, 26V, 400W, Cfp3 Rohs Compliant: Yes |Nexperia PTVS16VS1UR-QX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1220 / $0.4160 | Buy Now |
DISTI #
1727-PTVS16VS1UR-QXCT-ND
|
DigiKey | PTVS16VS1UR-Q/SOD123W/SOD2 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2550 In Stock |
|
$0.0876 / $0.4100 | Buy Now |
DISTI #
PTVS16VS1UR-QX
|
Avnet Americas | - Tape and Reel (Alt: PTVS16VS1UR-QX) Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0830 | Buy Now |
DISTI #
771-PTVS16VS1UR-QX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PTVS16VS1UR-Q/SOD123W/SOD2 RoHS: Compliant | 0 |
|
$0.0870 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0911 | Buy Now |
DISTI #
PTVS16VS1UR-QX
|
TTI | ESD Protection Diodes / TVS Diodes PTVS16VS1UR-Q/SOD123W/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy