-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxP1UP series - 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4429-1-ND
|
DigiKey | TVS DIODE 16VWM 26VC SOD128/CFP5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5424 In Stock |
|
$0.1561 / $0.4900 | Buy Now |
DISTI #
PTVS16VP1UP,115
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 600W 2-Pin SOD-128 T/R - Tape and Reel (Alt: PTVS16VP1UP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1111 / $0.1146 | Buy Now |
DISTI #
771-PTVS16VP1UP115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PTVS16VP1UP/SOD128/FlatPower RoHS: Compliant | 3789 |
|
$0.1150 / $0.5000 | Buy Now |
|
Future Electronics | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SOD-128/CFP5 RoHS: Not Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
86007398
|
Verical | Diode TVS Single Uni-Dir 16V 600W 2-Pin CFP5 T/R Min Qty: 3219 Package Multiple: 1 Date Code: 2201 | Americas - 12000 |
|
$0.1165 | Buy Now |
|
Rochester Electronics | PTVS16VP1UP - Trans Voltage Suppressor Diode, 600W, 16V, Unidirectional, FLATPOWER RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0932 / $0.1097 | Buy Now |
DISTI #
PTVS16VP1UP.115
|
TME | Diode: TVS, 600W, 18.75V, 23.1A, unidirectional, SOD128F, max.150°C Min Qty: 1 | 2216 |
|
$0.1500 / $0.4750 | Buy Now |
DISTI #
PTVS16VP1UP,115
|
Avnet Asia | Diode TVS Single Uni-Dir 16V 600W 2-Pin SOD-128 T/R (Alt: PTVS16VP1UP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 12000 |
|
$0.1033 / $0.1155 | Buy Now |
DISTI #
PTVS16VP1UP,115
|
Avnet Silica | Diode TVS Single Uni-Dir 16V 600W 2-Pin SOD-128 T/R (Alt: PTVS16VP1UP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 33000 |
|
Buy Now | |
DISTI #
C1S537100484350
|
Chip1Stop | PTVS16VP1UP/SOD128/FlatPower RoHS: Compliant pbFree: Yes Container: Cut Tape | 29 |
|
$0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS16VP1UP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS16VP1UP,115
Nexperia
PTVSxP1UP series - 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |