-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVS15VZ1USK - Transient voltage suppressor in DSN1608-2 for mobile applications@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2745-1-ND
|
DigiKey | TVS DIODE 15VWM 27.4VC DSN1608-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44518 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
PTVS15VZ1USKYL
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 1900W 2-Pin DSN1608 T/R - Tape and Reel (Alt: PTVS15VZ1USKYL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0420 | Buy Now |
DISTI #
771-PTVS15VZ1USKYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS15VZ1USK/SOD964/DSN1608-2 RoHS: Compliant | 29121 |
|
$0.0540 / $0.3700 | Buy Now |
DISTI #
V36:1790_16564725
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 200W 2-Pin DSN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2316 | Americas - 20000 |
|
$0.0502 / $0.0613 | Buy Now |
DISTI #
V79:2366_27388608
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 200W 2-Pin DSN T/R RoHS: Compliant Min Qty: 1558 Package Multiple: 1 Date Code: 2235 | Americas - 10000 |
|
$0.0494 / $0.0642 | Buy Now |
DISTI #
V72:2272_16564725
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 200W 2-Pin DSN T/R RoHS: Compliant Min Qty: 309 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1742 Container: Cut Strips | Americas - 2470 |
|
$0.3214 / $0.3232 | Buy Now |
|
Future Electronics | PTVS15VZ1USK 15 V 7.4 A Unidirectional Tvs Diode - DSN1608-2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0526 / $0.0559 | Buy Now |
|
Future Electronics | PTVS15VZ1USK 15 V 7.4 A Unidirectional Tvs Diode - DSN1608-2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0520 / $0.0552 | Buy Now |
DISTI #
71285433
|
Verical | Diode TVS Single Uni-Dir 15V 200W 2-Pin DSN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2316 | Americas - 20000 |
|
$0.0502 / $0.0613 | Buy Now |
DISTI #
66378042
|
Verical | Diode TVS Single Uni-Dir 15V 200W 2-Pin DSN T/R RoHS: Compliant Min Qty: 1558 Package Multiple: 1 Date Code: 2235 | Americas - 10000 |
|
$0.0494 / $0.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS15VZ1USKYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS15VZ1USKYL
Nexperia
PTVS15VZ1USK - Transient voltage suppressor in DSN1608-2 for mobile applications@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN1608-2, 2 PIN | |
Manufacturer Package Code | SOD964 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 19.4 V | |
Breakdown Voltage-Min | 16.7 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 1900 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |