Diodes
PTVS12VP1UP,115
Description: PTVSxP1UP series - 600 W Transient Voltage Suppressor SOD 2-Pin

Overview of PTVS12VP1UP,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PTVS12VP1UP,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-PTVS12VP1UP,115-954-ND
DigiKey NEXPERIA PTVS12VP1UP - TRANS VOL Min Qty: 2630 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 162050
In Stock
  • 2,630 $0.1100
$0.1100 Buy Now
DISTI # PTVS12VP1UP,115
Avnet Americas Diode TVS Single Uni-Directional 12V 1900W 2-Pin DSN1608 - Tape and Reel (Alt: PTVS12VP1UP,115) RoHS: Compliant Min Qty: 3165 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 162050 Partner Stock
  • 3,165 $0.1090
  • 3,200 $0.1066
  • 6,400 $0.1035
  • 16,000 $0.1011
  • 32,000 $0.0988
$0.0988 / $0.1090 Buy Now
Rochester Electronics Nexperia PTVS12VP1UP - Trans Voltage Suppressor Diode, 600W, 12V, Unidirectional, FLATPOWER RoHS: Compliant Status: Active Min Qty: 1 162050
  • 1 $0.1152
  • 25 $0.1129
  • 100 $0.1083
  • 500 $0.1037
  • 1,000 $0.0979
$0.0979 / $0.1152 Buy Now

CAD Models for PTVS12VP1UP,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTVS12VP1UP,115 by NXP Semiconductors

PTVS12VP1UP,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD128
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Breakdown Voltage-Max
14.7 V
Breakdown Voltage-Min
13.3 V
Breakdown Voltage-Nom
14 V
Clamping Voltage-Max
19.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PTVS12VP1UP,115
    NXP Semiconductors
    PTVSxP1UP series - 600 W Transient Voltage Suppressor SOD 2-Pin
    VS

Related Parts for PTVS12VP1UP,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTVS12VP1UP,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTVS12VP1UP,115 by NXP Semiconductors

  • Please alert me when PTVS12VP1UP,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTVS12VP1UP,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTVS12VP1UP,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTVS12VP1UP,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTVS12VP1UP,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTVS12VP1UP,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: