-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1212
|
Newark | Tvs Diode, Aec-Q101, Unidir/11V/400W/Cfp3 Rohs Compliant: Yes |Nexperia PTVS11VS1UTR,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1410 |
|
$0.1290 / $0.3850 | Buy Now |
DISTI #
1727-1384-1-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC SOD123W Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1156 In Stock |
|
$0.1121 / $0.4600 | Buy Now |
DISTI #
PTVS11VS1UTR,115
|
Avnet Americas | Diode TVS Single Uni-Dir 11V 400W 2-Pin SOD-123W T/R - Tape and Reel (Alt: PTVS11VS1UTR,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0829 | Buy Now |
DISTI #
771-PTVS11VS1UTR115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PTVS11VS1UTR/SOD123W/SOD2 RoHS: Compliant | 1770 |
|
$0.1000 / $0.4600 | Buy Now |
DISTI #
V36:1790_06543077
|
Arrow Electronics | Diode TVS Single Uni-Dir 11V 400W 2-Pin CFP3 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2313 | Americas - 6000 |
|
$0.1000 | Buy Now |
|
Future Electronics | TVS Diodes / ESD Suppressors UNI 13.5V 400W RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0910 | Buy Now |
DISTI #
75716382
|
Verical | Diode TVS Single Uni-Dir 11V 400W 2-Pin CFP3 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2313 | Americas - 6000 |
|
$0.1000 | Buy Now |
|
Rochester Electronics | Nexperia PTVS11VS1UTR - Trans Voltage Suppressor Diode, 400W, 11V, Unidirectional, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0744 / $0.0875 | Buy Now |
DISTI #
PTVS11VS1UTR.115
|
TME | Diode: TVS, 400W, 12.85V, 22A, unidirectional, SOD123W, max.185°C Min Qty: 1 | 0 |
|
$0.1050 / $0.3930 | RFQ |
DISTI #
PTVS11VS1UTR,115
|
Avnet Asia | Diode TVS Single Uni-Dir 11V 400W 2-Pin SOD-123W T/R (Alt: PTVS11VS1UTR,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 3000 |
|
$0.0824 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS11VS1UTR,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS11VS1UTR,115
Nexperia
PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |