Part Details for PTVS10-076C-SH by Bourns Inc
Overview of PTVS10-076C-SH by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVS10-076C-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9277
|
Newark | Tvs Diode, 76V, Bi-Directional, Surface Mount- Smd, Product Range:Ptvs Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:76V, Clamping Voltage Max:140V, Diode Case Style:Smd, No. Of Pins:2Pins, Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns PTVS10-076C-SH Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2700 / $28.5600 | Buy Now |
DISTI #
PTVS10-076C-SH-ND
|
DigiKey | TVS DIODE 76VWM 140VC 2SMD Min Qty: 20 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.4465 | Buy Now |
DISTI #
PTVS10-076C-SH
|
Avnet Americas | Diode TVS Single Bi-Dir 76V 2-Pin SMD - Trays (Alt: PTVS10-076C-SH) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$21.2500 / $24.1400 | Buy Now |
DISTI #
652-PTVS10-076C-SH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10kA 76V BI Surface Mt High Temp RoHS: Compliant | 0 |
|
$25.7700 / $33.5400 | Order Now |
DISTI #
70371321
|
RS | A 10 kA, 76V bi-directional, overcoated PTVS Diode | Bourns PTVS10-076C-SH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8300 / $33.1400 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 76V 2-Pin SMD RoHS: Compliant |
20 In Stock |
|
$28.6100 / $52.6800 | Buy Now |
DISTI #
PTVS10-076C-SH
|
TTI | ESD Suppressors / TVS Diodes 10kA 76V BI Surface Mt High Temp RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$21.6800 / $24.4200 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 76V 2-Pin SMD RoHS: Compliant |
20 In Stock |
|
$28.6100 / $52.6800 | Buy Now |
Part Details for PTVS10-076C-SH
PTVS10-076C-SH CAD Models
PTVS10-076C-SH Part Data Attributes:
|
PTVS10-076C-SH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS10-076C-SH
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 95 V | |
Breakdown Voltage-Min | 85 V | |
Breakdown Voltage-Nom | 90 V | |
Clamping Voltage-Max | 140 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 76 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 76 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PTVS10-076C-SH
This table gives cross-reference parts and alternative options found for PTVS10-076C-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS10-076C-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS10-076C | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, | Bourns Inc | PTVS10-076C-SH vs PTVS10-076C |