Part Details for PTVA127002EVV1R0XTMA1 by Infineon Technologies AG
Overview of PTVA127002EVV1R0XTMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PTVA127002EVV1R0XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTVA127002EVV1R0XTMA1-ND
|
DigiKey | RF MOSFET LDMOS 50V H-36275-4 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$712.1100 | Buy Now |
|
Rochester Electronics | PTVA127002E - 700W L-Band Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$611.1100 / $718.9600 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for PTVA127002EVV1R0XTMA1
PTVA127002EVV1R0XTMA1 CAD Models
PTVA127002EVV1R0XTMA1 Part Data Attributes:
|
PTVA127002EVV1R0XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PTVA127002EVV1R0XTMA1
Infineon Technologies AG
RF Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |