Part Details for PTVA127002EVV1R0XTM by Infineon Technologies AG
Overview of PTVA127002EVV1R0XTM by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVA127002EVV1R0XTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTVA127002EVV1R0XT
|
Avnet Americas | Transistor RF FET N-CH 105V 1200MHz to 1400MHz 4-Pin H-36275-4 T/R - Tape and Reel (Alt: PTVA127002EVV1R0XT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20 Partner Stock |
|
$582.0100 / $718.9600 | Buy Now |