Part Details for PTVA127002EV-V1-R0 by MACOM
Overview of PTVA127002EV-V1-R0 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVA127002EV-V1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-PTVA127002EV-V1-R0CT-ND
|
DigiKey | RF MOSFET LDMOS 50V H-36275-4 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77 In Stock |
|
$485.5070 / $538.4700 | Buy Now |
DISTI #
941-PTVA127002EV1R0
|
Mouser Electronics | RF MOSFET Transistors RF LDMOS FET RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PTVA127002EV-V1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |