Part Details for PTVA102001EA-V1-R0 by MACOM
Results Overview of PTVA102001EA-V1-R0 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTVA102001EA-V1-R0 Information
PTVA102001EA-V1-R0 by MACOM is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PTVA102001EA-V1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-PTVA102001EA-V1-R0CT-ND
|
DigiKey | RF MOSFET LDMOS 50V H-36265-2 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25 In Stock |
|
$162.0894 / $198.7100 | Buy Now |
DISTI #
941-PTVA102001EA1R0
|
Mouser Electronics | RF MOSFET Transistors RF LDMOS FET RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PTVA102001EA-V1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |