Part Details for PTVA082407NF-V2-R5 by MACOM
Overview of PTVA082407NF-V2-R5 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTVA082407NF-V2-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-PTVA082407NF-V2-R5TR-ND
|
DigiKey | RF MOSFET LDMOS 48V 4HBSOF Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.6000 | Buy Now |
DISTI #
941-PTVA082407NFV2R5
|
Mouser Electronics | RF MOSFET Transistors 240W, Si LDMOS, 48V, 790-820MHz, TO288 | 0 |
|
$60.6000 | Order Now |
DISTI #
83149490
|
Verical | RF POWER TRANSISTOR Min Qty: 500 Package Multiple: 500 Date Code: 2329 | Americas - 61000 |
|
$19.0423 / $21.3910 | Buy Now |
DISTI #
84016234
|
Verical | RF POWER TRANSISTOR Min Qty: 500 Package Multiple: 500 Date Code: 2331 | Americas - 2500 |
|
$21.3910 | Buy Now |
DISTI #
PTVA082407NF-V2
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |