Diodes
PTV24B-M3/84A
Description: 1.5W,24V, SMP ZENER

Overview of PTV24B-M3/84A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3899(0)-ZK-E1-AY Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263
2SK3899-ZK-E1-AY Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263
2SK3899-ZK-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263

Price & Stock for PTV24B-M3/84A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # PTV24B-M3/84A-ND
DigiKey DIODE ZENER 25.8V 600MW DO220AA Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1105
  • 6,000 $0.1059
  • 9,000 $0.0953
  • 30,000 $0.0939
  • 75,000 $0.0882
$0.0882 / $0.1105 Buy Now

CAD Models for PTV24B-M3/84A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTV24B-M3/84A by Vishay Semiconductors

PTV24B-M3/84A
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-220AA
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
16 Ω
JEDEC-95 Code
DO-220AA
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
6.98%
Working Test Current
10 mA
Want to compare parts?
  1. PTV24B-M3/84A
    Vishay Semiconductors
    1.5W,24V, SMP ZENER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTV24B-M3/84A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTV24B-M3/84A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of PTV24B-M3/84A would you like to use for your alert(s)?
  • Please alert me when PTV24B-M3/84A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTV24B-M3/84A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTV24B-M3/84A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTV24B-M3/84A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTV24B-M3/84A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTV24B-M3/84A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: