Part Details for PTV15B-M3/85A by Vishay Intertechnologies
Overview of PTV15B-M3/85A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0602LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263 | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0602AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab |
Price & Stock for PTV15B-M3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2501
|
Newark | 1.5W,15V, Smp Zener |Vishay PTV15B-M3/85A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1210 | Buy Now |
DISTI #
PTV15B-M3/85A
|
Avnet Americas | 1.5W,15V, SMP ZENER - Tape and Reel (Alt: PTV15B-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0837 | Buy Now |
DISTI #
625-PTV15B-M3/85A
|
Mouser Electronics | Zener Diodes 1.5watt 15volt RoHS: Compliant | 0 |
|
$0.0880 / $0.0950 | Order Now |
DISTI #
PTV15B-M3/85A
|
TTI | Zener Diodes 1.5watt 15volt RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0950 | Buy Now |
Part Details for PTV15B-M3/85A
PTV15B-M3/85A CAD Models
PTV15B-M3/85A Part Data Attributes
|
PTV15B-M3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTV15B-M3/85A
Vishay Intertechnologies
Zener Diode, 15V V(Z), 5.77%, 0.6W, Silicon, Unidirectional, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.77% | |
Working Test Current | 20 mA |
Alternate Parts for PTV15B-M3/85A
This table gives cross-reference parts and alternative options found for PTV15B-M3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV15B-M3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTV15B-M3/84A | 1.5W,15V, SMP ZENER | Vishay Semiconductors | PTV15B-M3/85A vs PTV15B-M3/84A |
PTV15B-M3/85A | 1.5W,15V, SMP ZENER | Vishay Semiconductors | PTV15B-M3/85A vs PTV15B-M3/85A |
PTV15B-M3/84A | Zener Diode, 15V V(Z), 5.77%, 0.6W, Silicon, Unidirectional, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | PTV15B-M3/85A vs PTV15B-M3/84A |