Part Details for PTV12020WAD by Texas Instruments
Overview of PTV12020WAD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV12020WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20533-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 16A Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.6190 | Buy Now |
DISTI #
595-PTV12020WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2-5.5V 16A 12V-In WideAdj SIP Module RoHS: Compliant | 28 |
|
$20.6200 / $23.4200 | Buy Now |
|
Rochester Electronics | PTV12020W 1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module RoHS: Not Compliant Status: Active Min Qty: 1 | 192 |
|
$17.6900 / $20.8100 | Buy Now |
|
Ameya Holding Limited | REG SW 1.2-5.5V 16A VRT TH 12SIP | 760 |
|
RFQ |
Part Details for PTV12020WAD
PTV12020WAD CAD Models
PTV12020WAD Part Data Attributes:
|
PTV12020WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTV12020WAD
Texas Instruments
1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL,IEC,CSA" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P12 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.95 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 88 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTV12020WAD
This table gives cross-reference parts and alternative options found for PTV12020WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV12020WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTV12020WAD | DC-DC Regulated Power Supply Module, 1 Output, 88W, Hybrid, ROHS COMPLIANT PACKAGE-12 | Vertiv Inc | PTV12020WAD vs PTV12020WAD |
PTV12020WAH | 1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85 | Texas Instruments | PTV12020WAD vs PTV12020WAH |