Part Details for PTV12010LAD by Texas Instruments
Overview of PTV12010LAD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTV12010LAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20989-ND
|
DigiKey | DC DC CONVERTER 0.8-1.8V 8A Min Qty: 70 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6846 | Buy Now |
DISTI #
595-PTV12010LAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.8-1.8V 8A 12V-In WideAdj SIP Module RoHS: Compliant | 0 |
|
$16.7200 / $16.8500 | Order Now |
|
Rochester Electronics | PTV12010L 0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$14.4700 / $17.0200 | Buy Now |
|
Ameya Holding Limited | 370 |
|
RFQ |
Part Details for PTV12010LAD
PTV12010LAD CAD Models
PTV12010LAD Part Data Attributes:
|
PTV12010LAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTV12010LAD
Texas Instruments
0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL,IEC,CSA" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.005 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 14.4 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTV12010LAD
This table gives cross-reference parts and alternative options found for PTV12010LAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTV12010LAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTV12010LAH | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Vertiv Inc | PTV12010LAD vs PTV12010LAH |
PTV12010LAH | 0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85 | Texas Instruments | PTV12010LAD vs PTV12010LAH |