Part Details for PTV112-4420A-B502 by Bourns Inc
Overview of PTV112-4420A-B502 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USB-502ML | Coilcraft Inc | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS | |
0805USB-502MLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN | |
0805USB-502MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN |
Price & Stock for PTV112-4420A-B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6344
|
Newark | Panel Control /Tray Packaging |Bourns PTV112-4420A-B502 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $0.8880 | Buy Now |
DISTI #
PTV112-4420A-B502-ND
|
DigiKey | POT 5K OHM 1/20W CARBON LINEAR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0544 | Buy Now |
DISTI #
PTV112-4420A-B502
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Linear, 50 mW, ? 20% - Trays (Alt: PTV112-4420A-B502) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
652-PTV1124420AB502
|
Mouser Electronics | Potentiometers PANEL CONTROL RoHS: Compliant | 997 |
|
$0.9650 / $1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7960 / $1.1600 | Buy Now |
Part Details for PTV112-4420A-B502
PTV112-4420A-B502 CAD Models
PTV112-4420A-B502 Part Data Attributes
|
PTV112-4420A-B502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTV112-4420A-B502
Bourns Inc
Potentiometer, Carbon, 0.05W, 5000ohm, 20V, 20% +/-Tol, 4861
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 12.3 mm | |
Package Style | PCB Mount | |
Package Width | 15.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 20 V |